Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No2412E
Newark Part No.18M9949
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 4003019099740
Your Part Number
106 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $116.530 |
Price for:Each
Minimum: 1
Multiple: 1
$116.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No2412E
Newark Part No.18M9949
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 4003019099740
Technical Datasheet
Cutter TypeSide
Overall Length130mm
Cut TypeSemi Flush
Cutting Capacity Max1.6mm
Cutting Edge Hardness-
Product RangeEREM Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2412E is a 5-inch oval semi-flush cutter with ergonomic handles. Made of extruded 100% machined Eremadium® tool steel for durability. Maximum opening stop (EMOS) limits handles from opening. For soft copper wire 16-32AWG.
- Co-moulded ergo grip for maximum comfort
- Patent internal Magic® spring maintains constant fatigue-free operation
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
130mm
Cutting Capacity Max
1.6mm
Product Range
EREM Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
