Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No2422EB
Newark Part No.40P2142
Product Range2400 MagicSense Series
Technical Datasheet
590 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $111.550 |
Price for:Each
Minimum: 1
Multiple: 1
$111.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No2422EB
Newark Part No.40P2142
Product Range2400 MagicSense Series
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length130mm
Cut TypeFlush
Cutting Capacity Max1.2mm
Cutting Edge Hardness65°
Product Range2400 MagicSense Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Tapered and Relieved
Cut Type
Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (15-Jun-2015)
Overall Length
130mm
Cutting Capacity Max
1.2mm
Product Range
2400 MagicSense Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate