Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No2470E
Newark Part No.18M9953
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 037103216267
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $129.060 |
Price for:Each
Minimum: 1
Multiple: 1
$129.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No2470E
Newark Part No.18M9953
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 037103216267
Technical Datasheet
Cutter TypeTapered
Overall Length127mm
Cut TypeFull Flush
Cutting Capacity Max0.6mm
Cutting Edge Hardness-
Product RangeEREM Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2470E is a full flush Tip Cutter with ergonomic handle. It is made of extruded 100% machined Eremadium® tool steel for durability. It is suitable for soft copper wire under 24AWG and confined areas.
- Co-moulded ergo grip for maximum comfort
- Patent internal Magic® spring maintains constant fatigue-free operation
- Erem maximum opening stop (EMOS) limits handles from opening
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Tapered
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
127mm
Cutting Capacity Max
0.6mm
Product Range
EREM Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate