Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No2476TX2
Newark Part No.15T2860
Also Known AsGTIN UPC EAN: 037103232632
Technical Datasheet
96 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $261.820 |
Price for:Each
Minimum: 1
Multiple: 1
$261.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No2476TX2
Newark Part No.15T2860
Also Known AsGTIN UPC EAN: 037103232632
Technical Datasheet
Cutter TypeOval
Overall Length5.118"
Cut TypeFlush
Cutting Capacity Max0.015"
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Oval
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
5.118"
Cutting Capacity Max
0.015"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate