Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No249SA
Newark Part No.19M5241
Also Known AsGTIN UPC EAN: 043127066528
Technical Datasheet
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.170 |
Price for:Each
Minimum: 1
Multiple: 1
$46.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No249SA
Newark Part No.19M5241
Also Known AsGTIN UPC EAN: 043127066528
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 249SA is a Precision Tweezer made of special non-magnetic stainless steel with anti-glare finish. It is ESD safe and is suitable for use with fibre optics.
- With serrated grips
- Resistant to acids and solder
- Waterproof, ESD safe
- Does not damage fibre optic cores
- Heat resistant up to 250°C
Applications
Industrial
Technical Specifications
Tweezer Type
Precision
Overall Length
130mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate