Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $69.540 |
Price for:Each
Minimum: 1
Multiple: 1
$69.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No29W30
Newark Part No.32H2612
Technical Datasheet
Stripping Capacity AWG30AWG to 28AWG
Stripping Capacity Metric0.25mm to 0.3mm
For Use WithPVC or PTFE Wires
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Stripping Capacity AWG
30AWG to 28AWG
For Use With
PVC or PTFE Wires
SVHC
No SVHC (15-Jun-2015)
Stripping Capacity Metric
0.25mm to 0.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate