Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No504AE
Newark Part No.35M1820
Product RangeEREM
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.900 |
Price for:Each
Minimum: 1
Multiple: 1
$182.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No504AE
Newark Part No.35M1820
Product RangeEREM
Technical Datasheet
Cutter Type-
Overall Length110mm
Overall Length110mm
Cut TypeFlush
Cutting Capacity Max1.2mm
Cutting Edge Hardness30°
Product RangeEREM
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
-
Overall Length
110mm
Cutting Capacity Max
1.2mm
Product Range
EREM
Overall Length
110mm
Cut Type
Flush
Cutting Edge Hardness
30°
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate