Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No512N
Newark Part No.91F2836
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 043127132025
Technical Datasheet
57 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $106.510 |
Price for:Each
Minimum: 1
Multiple: 1
$106.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No512N
Newark Part No.91F2836
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 043127132025
Technical Datasheet
Cutter TypeDiagonal
Overall Length4.5"
Cut TypeSemi Flush
Cutting Capacity Max0.05"
Cutting Edge Hardness-
Product RangeEREM Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 512N is a 115mm semi flush cut resharpenable oval head Side Cutter made of high grade tool steel, ESD safe. Medium size for use with standard cutting.
- Anti-glare finish
- Economical line
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Diagonal
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
4.5"
Cutting Capacity Max
0.05"
Product Range
EREM Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate