Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No522N
Newark Part No.91F2838
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 043127132032
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.270 |
Price for:Each
Minimum: 1
Multiple: 1
$110.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No522N
Newark Part No.91F2838
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 043127132032
Technical Datasheet
Cutter TypeOval Head
Overall Length4.5"
Cut TypeFull Flush
Cutting Capacity Max0.05"
Cutting Edge Hardness-
Product RangeEREM Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 522N is a 115mm flush cut resharpenable oval head Side Cutter made of high grade tool steel, ESD safe. Medium size for use with standard cutting.
- Anti-glare finish
- Economical line
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Oval Head
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
4.5"
Cutting Capacity Max
0.05"
Product Range
EREM Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate