Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No570E
Newark Part No.96F9434
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 043127076770
Technical Datasheet
52 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $110.400 |
Price for:Each
Minimum: 1
Multiple: 1
$110.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No570E
Newark Part No.96F9434
Product RangeEREM Series
Also Known AsGTIN UPC EAN: 043127076770
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length4.75"
Cut TypeFull Flush
Cutting Capacity Max0.024"
Cutting Edge Hardness-
Product RangeEREM Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 570E is a 4-3/4-inch diagonal full flush cut Tapered Tip Cutter for use with 24AWG soft wires and smaller wires in confined area. Made of extruded, machined tool steel for superior durability. Built-in Magic® spring for fatigue-free operation. Interlock screw joint eliminates blade overlapping. ESD-safe cushion grips for comfort and protection.
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Tapered and Relieved
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
4.75"
Cutting Capacity Max
0.024"
Product Range
EREM Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate