Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No576TX
Newark Part No.83F4089
Also Known AsGTIN UPC EAN: 043127127069
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $336.950 |
Price for:Each
Minimum: 1
Multiple: 1
$336.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No576TX
Newark Part No.83F4089
Also Known AsGTIN UPC EAN: 043127127069
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length4.25"
Cut TypeSuper Full Flush
Cutting Capacity Max0.012"
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 576TX is a tungsten-carbide diagonal tapered/relieved Tip Cutter for use with stainless steel wires, catheters, coiled wires. This is the narrowest head shape, The underside is relieved and facilitates optimum access even to extremely hard-to-reach areas.
- 4.25" Length
- 0.012" Cutting capacity
- Super full flush cut type
Applications
Maintenance & Repair, Medical
Technical Specifications
Cutter Type
Tapered and Relieved
Cut Type
Super Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
4.25"
Cutting Capacity Max
0.012"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate