Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No576TX1
Newark Part No.32H3304
Product Range500 Micro Series
Technical Datasheet
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $316.250 |
Price for:Each
Minimum: 1
Multiple: 1
$316.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No576TX1
Newark Part No.32H3304
Product Range500 Micro Series
Technical Datasheet
Cutter TypeTapered Head
Overall Length115mm
Cut TypeFlush
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product Range500 Micro Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Tapered Head
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
115mm
Cutting Capacity Max
1mm
Product Range
500 Micro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate