Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No595TW
Newark Part No.11AC8789
Product Range500 Micro Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $283.410 |
Price for:Each
Minimum: 1
Multiple: 1
$283.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No595TW
Newark Part No.11AC8789
Product Range500 Micro Series
Technical Datasheet
Cutter TypeSide
Overall Length115mm
Cut TypeSemi Flush
Cutting Capacity Max1.5mm
Cutting Edge Hardness65°
Product Range500 Micro Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Side
Cut Type
Semi Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (15-Jun-2015)
Overall Length
115mm
Cutting Capacity Max
1.5mm
Product Range
500 Micro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate