Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No5ASA
Newark Part No.96F9451
Also Known AsGTIN UPC EAN: 043127608643
Technical Datasheet
98 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $49.710 |
Price for:Each
Minimum: 1
Multiple: 1
$49.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No5ASA
Newark Part No.96F9451
Also Known AsGTIN UPC EAN: 043127608643
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length4.5"
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5ASA is a Precision Tweezer with bent pointed tips. It is made of special non-magnetic stainless steel body with anti-glare finish. It is suitable for better product visibility and handling like working in confined areas and under microscope.
- Oblique, relieved fine tips
Applications
Industrial
Technical Specifications
Tweezer Type
Precision
Overall Length
4.5"
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Tweezer Tip Type
Straight, Pointed
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate