Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER EREM
Manufacturer Part No776EW
Newark Part No.11AC8930
Product Range600 Micro Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $144.210 |
Price for:Each
Minimum: 1
Multiple: 1
$144.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No776EW
Newark Part No.11AC8930
Product Range600 Micro Series
Technical Datasheet
Cutter TypeTip
Overall Length110mm
Cut TypeSuper Full Flush
Cutting Capacity Max0.8mm
Cutting Edge Hardness65°
Product Range600 Micro Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Tip
Cut Type
Super Full Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (15-Jun-2015)
Overall Length
110mm
Cutting Capacity Max
0.8mm
Product Range
600 Micro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate