Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.060 |
Price for:Each
Minimum: 1
Multiple: 1
$129.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No777E
Newark Part No.50B8511
Technical Datasheet
Cutter TypeTapered Head
Overall Length110mm
Cut TypeFull Flush
Cutting Capacity Max1mm
Cutting Edge Hardness65°
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Tapered Head
Cut Type
Full Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (15-Jun-2015)
Overall Length
110mm
Cutting Capacity Max
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate