Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $314.600 |
Price for:Each
Minimum: 1
Multiple: 1
$314.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part NoE147A
Newark Part No.83AC9240
Technical Datasheet
Cutter TypeSide
Overall Length142mm
Cut TypeSemi Flush
Cutting Capacity Max1.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Side
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
142mm
Cutting Capacity Max
1.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate