Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $108.070 |
Price for:Each
Minimum: 1
Multiple: 1
$108.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part NoE147B
Newark Part No.83AC9241
Technical Datasheet
Cutter TypeSide
Overall Length142mm
Cut TypeFlush
Cutting Capacity Max1.8mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
142mm
Cutting Capacity Max
1.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate