Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part NoOODSA
Newark Part No.96F9431
Also Known AsGTIN UPC EAN: 043127612640
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.400 |
Price for:Each
Minimum: 1
Multiple: 1
$37.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part NoOODSA
Newark Part No.96F9431
Also Known AsGTIN UPC EAN: 043127612640
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length4.75"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The OODSA is a Precision Tweezer with straight pointed tips. It is made of non-magnetic stainless steel body with anti-glare finish.
- With serrated grips and inside serrated tips
Applications
Industrial
Technical Specifications
Tweezer Type
Precision
Overall Length
4.75"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
