Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No57CGV
Newark Part No.10B3540
Also Known AsGTIN UPC EAN: 037103481658
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.200 |
Price for:Each
Minimum: 1
Multiple: 1
$60.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No57CGV
Newark Part No.10B3540
Also Known AsGTIN UPC EAN: 037103481658
Technical Datasheet
Plier StyleNeedle Nose
Overall Length5.688"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 57CGV is a 5-11/16-inch standard Needle Nose Pliers with red cushion grip handle. The needle nose pliers features fine serrated jaw and coil spring, forged alloy steel construction and red plastic-coated cushion grip provides maximum leverage. Suitable for firm gripping and looping of wire.
- 15/32" Head width
- Precision machining and scientific proportioning
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Needle Nose
Product Range
-
Overall Length
5.688"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 57CGV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
