Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No86NCG
Newark Part No.65M7047
Also Known AsGTIN UPC EAN: 037103225665
Your Part Number
Technical Datasheet
404 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.740 |
Price for:Each
Minimum: 1
Multiple: 1
$60.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No86NCG
Newark Part No.65M7047
Also Known AsGTIN UPC EAN: 037103225665
Technical Datasheet
Overall Length165mm
Cutting Capacity Max38mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 86NCG is a 6-1/2-inch Snip with plastic-coated cushion grips. Shearing action of 1-1/2-inch cut pointed blades prevents peaks. Coil spring opens blades. Useful for removing insulation and cutting light sheet metal.
- Safety latch
- Shear handle
Applications
Maintenance & Repair
Technical Specifications
Overall Length
165mm
Product Range
-
Cutting Capacity Max
38mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability