Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9912N
Newark Part No.35F3120
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103482884
Technical Datasheet
446 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9912N
Newark Part No.35F3120
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103482884
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric92.1mm
Blade Length92.07mm
Overall Length115.88mm
Overall Length - Metric115.9mm
Drive Size - Imperial3/8"
Blade Length - Imperial3-5/8"
Overall Length - Imperial4-9/16"
Product Range99 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Drive Size - Metric
-
Blade Length
92.07mm
Overall Length - Metric
115.9mm
Blade Length - Imperial
3-5/8"
Product Range
99 Series
Blade Length - Metric
92.1mm
Overall Length
115.88mm
Drive Size - Imperial
3/8"
Overall Length - Imperial
4-9/16"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate