Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No9923BP
Newark Part No.94F433
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103483034
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.850 |
Price for:Each
Minimum: 1
Multiple: 1
$20.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9923BP
Newark Part No.94F433
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103483034
Technical Datasheet
Bit TypeHex Ballpoint
Hex Bit Size3/32"
Length25mm
Product Range99 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 9923BP is a Compact Interchangeable-blade Set with unique ballpoint tip ideal for tightening and removing Allen socket screws in hard to reach spots or need a quicker way to drive them home. Ends precision-machined to close tolerances to help slip easily into sockets and hold securely without reaming. 9 blades 4-inch/101.6mm long, 99X5 extension and regular 991 handle in plastic see-through stand-up case.
- Will engage screw head from any angle
Applications
Maintenance & Repair
Technical Specifications
Bit Type
Hex Ballpoint
Length
25mm
SVHC
No SVHC (15-Jun-2015)
Hex Bit Size
3/32"
Product Range
99 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
