Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9923BPN
Newark Part No.08WX2486
Product Range99
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.280 |
Price for:Each
Minimum: 1
Multiple: 1
$18.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9923BPN
Newark Part No.08WX2486
Product Range99
Technical Datasheet
Bit TypeHex Ballpoint
Hex Bit Size3/32"
Length102mm
Product Range99
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Bit Type
Hex Ballpoint
Length
102mm
SVHC
No SVHC (15-Jun-2015)
Hex Bit Size
3/32"
Product Range
99
Technical Docs (1)
Alternatives for 9923BPN
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate