Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No995ESD
Newark Part No.71R7419
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103236333
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No995ESD
Newark Part No.71R7419
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103236333
Technical Datasheet
External Height - Imperial4"
External Height - Metric101.6mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric-
Handle MaterialPlastic
Handle TypeESD Safe
Product Range99 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 995ESD is a Driver Handle made of hard shock proof gray plastic for durability. This handle is ergonomically designed allowing sustained higher torque. Features narrow pinch grip for comfort and control, thumb bolster allows added downward force and can be used with series 99 interchangeable blades.
- ESD safe to protect sensitive components
Applications
Maintenance & Repair
Technical Specifications
External Height - Imperial
4"
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Plastic
Product Range
99 Series
External Height - Metric
101.6mm
External Diameter - Metric
-
External Width - Metric
-
Handle Type
ESD Safe
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
