Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No998XTDN
Newark Part No.08WX2449
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No998XTDN
Newark Part No.08WX2449
Technical Datasheet
Drive Size - Metric-
Blade Length102mm
Overall Length102mm
Overall Length102mm
Blade Diameter4.76mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Drive Size - Metric
-
Overall Length
102mm
Blade Diameter
4.76mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
102mm
Overall Length
102mm
Product Range
-
Technical Docs (1)
Alternatives for 998XTDN
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate