Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No99X5N
Newark Part No.08WX2460
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric102mm
Overall Length - Metric102mm
Drive Size - Imperial-
Blade Length - Imperial4"
Overall Length - Imperial4"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
102mm
Blade Length - Imperial
4"
Product Range
-
Blade Length - Metric
102mm
Drive Size - Imperial
-
Overall Length - Imperial
4"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate