Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoLN775512VN
Newark Part No.09B9565
Also Known AsGTIN UPC EAN: 037103129499
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.310 |
Price for:Each
Minimum: 1
Multiple: 1
$64.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoLN775512VN
Newark Part No.09B9565
Also Known AsGTIN UPC EAN: 037103129499
Technical Datasheet
Plier StyleNeedle Nose
Overall Length5.5"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The LN775512V is a 5-1/2-inch slim line long Needle Nose Pliers with green cushion grips. The electronic pliers is designed for holding, bending and cutting fine wires and for confined areas. ESD-safe handles provide comfort and maximum leverage. It features coil spring and polished head.
- Small and lightweight
Applications
Maintenance & Repair, RF Communications, Industrial
Technical Specifications
Plier Style
Needle Nose
Product Range
-
Overall Length
5.5"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
