Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoMS54JN
Newark Part No.52F9047
Product RangeXcelite Series
Also Known AsGTIN UPC EAN: 043127160448
Technical Datasheet
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.640 |
Price for:Each
Minimum: 1
Multiple: 1
$55.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoMS54JN
Newark Part No.52F9047
Product RangeXcelite Series
Also Known AsGTIN UPC EAN: 043127160448
Technical Datasheet
Cutter TypeDiagonal
Overall Length4"
Cut TypeFlush
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeXcelite Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The MS54J is a 4-inch diagonal Oval Head Cutter with green cushion grips and flush jaw.
- 13/32" Jaw length
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Diagonal
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Overall Length
4"
Cutting Capacity Max
-
Product Range
Xcelite Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate