Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoR1410
Newark Part No.34F272
Also Known AsGTIN UPC EAN: 037103485564
Technical Datasheet
206 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $20.670 |
Price for:Each
Minimum: 1
Multiple: 1
$20.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR1410
Newark Part No.34F272
Also Known AsGTIN UPC EAN: 037103485564
Technical Datasheet
Tip Size6.35mm
Blade Length254mm
Overall Length359mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size
6.35mm
Overall Length
359mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
254mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate