Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoR182
Newark Part No.34F254
Also Known AsGTIN UPC EAN: 037103485472
Your Part Number
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR182
Newark Part No.34F254
Also Known AsGTIN UPC EAN: 037103485472
Technical Datasheet
Tip Size3.18mm
Blade Length51mm
Overall Length117mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The R182 is a 1/8 x 2-inch regular Round Blade Screwdriver with an amber handle. The slotted style blade made of AISI 6150 chrome vanadium steel, plated for protection.
- 4-5/8" Overall length
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.18mm
Overall Length
117mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
51mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate