Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoR183BK
Newark Part No.32H1386
Also Known AsGTIN UPC EAN: 037103002099
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $4.030 |
Price for:Each
Minimum: 144
Multiple: 144
$580.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR183BK
Newark Part No.32H1386
Also Known AsGTIN UPC EAN: 037103002099
Technical Datasheet
Tip Size3.18mm
Blade Length76mm
Overall Length133mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size
3.18mm
Overall Length
133mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
76mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate