Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoR3164
Newark Part No.34F264
Also Known AsGTIN UPC EAN: 037103485601
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR3164
Newark Part No.34F264
Also Known AsGTIN UPC EAN: 037103485601
Technical Datasheet
Tip Size4.77mm
Blade Length102mm
Overall Length194mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size
4.77mm
Overall Length
194mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
102mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate