Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoR3166
Newark Part No.34F265
Also Known AsGTIN UPC EAN: 037103485625
Technical Datasheet
187 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR3166
Newark Part No.34F265
Also Known AsGTIN UPC EAN: 037103485625
Technical Datasheet
Tip Size4.77mm
Blade Length152mm
Overall Length244mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The R3166 is a slotted regular Round Blade Screwdriver with amber handle. Blades are made of AISI 6150 chrome vanadium steel with plated finish for protection.
Applications
Maintenance & Repair
Technical Specifications
Tip Size
4.77mm
Overall Length
244mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
152mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability