Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoR3323
Newark Part No.34F251
Also Known AsGTIN UPC EAN: 037103485670
Your Part Number
139 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR3323
Newark Part No.34F251
Also Known AsGTIN UPC EAN: 037103485670
Technical Datasheet
Tip Size2.38mm
Blade Length76mm
Overall Length133mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The R3323 is a 3/32 x 3-inch round blade Pocket Clip Style Screwdriver with a green handle. The slotted style blade made of AISI 6150 chrome vanadium steel, plated for protection.
- 5-1/4" Overall length
Applications
Maintenance & Repair
Technical Specifications
Tip Size
2.38mm
Overall Length
133mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
76mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability