Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoX102
Newark Part No.34F291
Also Known AsGTIN UPC EAN: 037103486417
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $14.870 |
Price for:Each
Minimum: 1
Multiple: 1
$14.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoX102
Newark Part No.34F291
Also Known AsGTIN UPC EAN: 037103486417
Technical Datasheet
Phillips Tip Size#2
Blade Length102mm
Overall Length206mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The X102 is a Regular Phillips® type Screwdriver with amber handle color. The blades are made up of AISI 6150 chrome vanadium steel and plated for protection.
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#2
Overall Length
206mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
102mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate