Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoXPE101
Newark Part No.17C6650
Product RangePRO- Series
Also Known AsGTIN UPC EAN: 037103153944
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXPE101
Newark Part No.17C6650
Product RangePRO- Series
Also Known AsGTIN UPC EAN: 037103153944
Technical Datasheet
Phillips Tip Size#1
Blade Length76mm
Overall Length171.45mm
Product RangePRO- Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The XPE101 is a #1 Phillips® x 3-inch Electronic Screwdriver with ergonomic handle and round blade. The handle core is made of hard shockproof plastic for durability. The outer coating is soft rubber for comfort and slip resistance. ESD safe hard plastic core to protect sensitive components. The handle is ergonomically designed allowing sustained high torque. Thumb bolster allows added downward force. Satin finish chrome molybdenum steel shafts provide durability. Specially treated black oxide tips eliminate light reflection.
- Smooth shatterproof seamless handle cap
- Narrow pinch grip for comfort and control
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#1
Overall Length
171.45mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
76mm
Product Range
PRO- Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate