Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoXPE144
Newark Part No.17C6652
Product RangePRO- Series
Also Known AsGTIN UPC EAN: 037103153913
Your Part Number
775 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
Price for:Each
Minimum: 1
Multiple: 1
$13.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXPE144
Newark Part No.17C6652
Product RangePRO- Series
Also Known AsGTIN UPC EAN: 037103153913
Technical Datasheet
Tip Size6.35mm
Blade Length102mm
Overall Length200.02mm
Product RangePRO- Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size
6.35mm
Overall Length
200.02mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
102mm
Product Range
PRO- Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
