Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoXPE3166
Newark Part No.17C6654
Product RangePRO- Series
Also Known AsGTIN UPC EAN: 037103153920
Technical Datasheet
516 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXPE3166
Newark Part No.17C6654
Product RangePRO- Series
Also Known AsGTIN UPC EAN: 037103153920
Technical Datasheet
Tip Size4.77mm
Blade Length152.4mm
Overall Length247.65mm
Product RangePRO- Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size
4.77mm
Overall Length
247.65mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
152.4mm
Product Range
PRO- Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate