Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.500 |
Price for:Each
Minimum: 1
Multiple: 1
$21.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXST1020
Newark Part No.10B766
Technical Datasheet
Phillips Tip Size#2
Blade Length254mm
Overall Length359mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The XST1020 is a 359mm Phillips Screwdriver with Super-tru tip for longer wear life and reduction of damage to screw head recesses, especially in smaller size fasteners.
- Specially treated and finished tips with black oxide for ultimate control
- Bright, nickel chrome-plated blades
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#2
Overall Length
359mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
254mm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability