Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No0051314799
Newark Part No.58M2794
Also Known AsGTIN UPC EAN: 037103225290
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $20.160 |
Price for:Each
Minimum: 1
Multiple: 1
$20.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No0051314799
Newark Part No.58M2794
Also Known AsGTIN UPC EAN: 037103225290
Technical Datasheet
For Use WithWeller DXV80 & DSX80 Desoldering Iron
Tip / Nozzle StyleEccentric
Tip / Nozzle Width2.9mm
Tip / Nozzle Length23mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 0051314799 is a threadless Desoldering Tip for use with DXV80 and DSX80 desoldering iron.
- Patented nozzle design locks into tool with a quarter turn no threads to seize
- Nozzle can be quickly and easily exchanged
Applications
Maintenance & Repair
Technical Specifications
For Use With
Weller DXV80 & DSX80 Desoldering Iron
Tip / Nozzle Width
2.9mm
Product Range
-
Tip / Nozzle Style
Eccentric
Tip / Nozzle Length
23mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability