Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part No0051315099
Newark Part No.58M1910
Also Known AsGTIN UPC EAN: 037103225283
Your Part Number
388 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.150 |
Price for:Each
Minimum: 1
Multiple: 1
$29.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No0051315099
Newark Part No.58M1910
Also Known AsGTIN UPC EAN: 037103225283
Technical Datasheet
For Use WithWeller DXV80 & DSX80 Desoldering Iron
Tip / Nozzle StyleEccentric
Tip / Nozzle Width2.49mm
Tip / Nozzle Length23mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 0051315099 is a high mass threadless Desoldering Tip for use with DXV80 and DSX80 desoldering iron.
- Patented nozzle design locks into tool with a quarter turn - no threads to seize
- Nozzle can be quickly and easily exchanged
- Improved thermal transfer for high mass applications
Applications
Maintenance & Repair
Technical Specifications
For Use With
Weller DXV80 & DSX80 Desoldering Iron
Tip / Nozzle Width
2.49mm
Product Range
-
Tip / Nozzle Style
Eccentric
Tip / Nozzle Length
23mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
