Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No362
Newark Part No.26M8377
Also Known AsGTIN UPC EAN: 037103030207
Technical Datasheet
140 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $66.940 |
Price for:Each
Minimum: 1
Multiple: 1
$66.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part No362
Newark Part No.26M8377
Also Known AsGTIN UPC EAN: 037103030207
Technical Datasheet
Output Power45W
For Use WithWeller DI Series Soldering Handle
Length-
Product Range-
Product Overview
The 362 is a Heating Element suitable for use with DI series soldering handle.
Applications
Maintenance & Repair
Technical Specifications
Output Power
45W
Length
-
SVHC
No SVHC (17-Dec-2015)
For Use With
Weller DI Series Soldering Handle
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate