Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part No7135N
Newark Part No.33F140
Also Known AsGTIN UPC EAN: 037103475664
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No7135N
Newark Part No.33F140
Also Known AsGTIN UPC EAN: 037103475664
Technical Datasheet
Tip / Nozzle Width4.19mm
Tip / Nozzle StyleStandard
For Use WithWeller 8200 Universal Soldering Gun
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 7135N is a 4.19 x 22.48mm Soldering Tip with hexagonal nut. Made of copper. The high efficiency standard tip for use with 8200 universal medium-duty soldering guns.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
4.19mm
For Use With
Weller 8200 Universal Soldering Gun
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Standard
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability