Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.770 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$10.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No7135W
Newark Part No.79X3314
Technical Datasheet
Tip / Nozzle Width4.19mm
Tip / Nozzle StyleStandard
For Use WithWeller 8200 Soldering Guns
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
7135W is a 4.19mm width, Weller® soldering gun tip.
- Compatible with 9400(PK/PKS) and 8200(PK/PKS)
Technical Specifications
Tip / Nozzle Width
4.19mm
For Use With
Weller 8200 Soldering Guns
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Standard
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate