Print Page
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoCT5A7
Newark Part No.35F2565
Product RangeCT Series
Also Known AsGTIN UPC EAN: 037103472625
Technical Datasheet
Tip / Nozzle Width1.57mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller W60P & W60P3 Soldering Irons
Product RangeCT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CT5A7 is a 1.6mm round sloped Soldering Tip for use with the W61, W101 and W201 professional soldering irons.
- 370°C Temperature
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.57mm
For Use With
Weller W60P & W60P3 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
CT Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate