Print Page
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $12.480 | 
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoCT6D8
Newark Part No.35F2584
Product RangeCT Series
Also Known AsGTIN UPC EAN: 037103472892
Technical Datasheet
Tip / Nozzle Width4.75mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller W100PG and W100P3 Soldering Irons
Product RangeCT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CT6D8 is a Screwdriver Tip for use with the W60P, W60P3, W100PG and W100P3 soldering irons. It is designed to provide maximum heat transfer from the heater to the tip.
- Tips are solid copper plated with iron all over
- Nickel and chromium behind the working surface
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
4.75mm
For Use With
Weller W100PG and W100P3 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
CT Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability