Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoCT6F8
Newark Part No.35F3332
Also Known AsGTIN UPC EAN: 037103472953
Your Part Number
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoCT6F8
Newark Part No.35F3332
Also Known AsGTIN UPC EAN: 037103472953
Technical Datasheet
Tip / Nozzle Width9.53mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller W100PG and W100P3 Soldering Irons
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CT6F8 is a Screwdriver Tip made up of solid copper with iron plating, nickel and chromium behind the working surface. It is suitable for use with the W60P and W60P3 soldering iron. It is designed to provide maximum heat transfer from the heater to the tip.
- Individually bagged
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
9.53mm
For Use With
Weller W100PG and W100P3 Soldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability