Print Page
975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.900 |
Price for:Each
Minimum: 1
Multiple: 1
$14.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoDX113
Newark Part No.15J1593
Product RangeDX
Technical Datasheet
For Use WithDSX 80 and DXV 80 Soldering Iron
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width2.5mm
Tip / Nozzle Length23mm
Product RangeDX
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
DSX 80 and DXV 80 Soldering Iron
Tip / Nozzle Width
2.5mm
Product Range
DX
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
23mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate