Print Page
828 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.760 |
Price for:Each
Minimum: 1
Multiple: 1
$14.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoDX117..
Newark Part No.24M1635
Product RangeDX
Also Known AsGTIN UPC EAN: 037103225290
Technical Datasheet
For Use WithDSX 80 and DXV 80 Soldering Iron
Tip / Nozzle StyleNozzle
Tip / Nozzle Width2.9mm
Tip / Nozzle Length23mm
Product RangeDX
SVHCNo SVHC (17-Dec-2015)
Product Overview
The new X series nozzle feature a threadless fixture system whereby the nozzle is inserted into the head and locked into place by applying a 1/4 turn.
- Threadless nozzles for desoldering iron DSX 80 und DSX V80
- Allows the nozzles to be quickly and easily exchanged
- Improves the rate of thermal transfer from the head to the nozzle
Applications
Maintenance & Repair
Technical Specifications
For Use With
DSX 80 and DXV 80 Soldering Iron
Tip / Nozzle Width
2.9mm
Product Range
DX
Tip / Nozzle Style
Nozzle
Tip / Nozzle Length
23mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate